NXP SemiconductorsMMA1211KEG加速度计
Accelerometer Single ±150g 5V 12.66mV/g to 14mV/g Automotive AEC-Q100 16-Pin SOIC Tube
Compliant with Exemption | |
EAR99 | |
LTB | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Single | |
IC | |
±150 | |
12.66mV/g to 14mV/g | |
260(Max) | |
4.75 | |
5 | |
5.25 | |
-40 | |
125 | |
Tube | |
Mounting | Surface Mount |
Package Height | 3.3(Max) |
Package Width | 7.6(Max) |
Package Length | 10.45(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |