Micro Commercial ComponentsMMBD4448HTW-TPRectifiers
Diode Switching 80V 0.5A 6-Pin SOT-363 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
0.1@70V | |
Triple Parallel | |
Active | |
-65 | |
150 | |
0.5 | |
1.25@0.15A | |
150 | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-363 |
6 | |
Lead Shape | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a switching diode MMBD4448HTW-TP rectifier from Micro Commercial Components. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This rectifier has an operating temperature range of -65 °C to 150 °C. It is made in a triple parallel configuration. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.5 A.