Micro Commercial ComponentsMMBTA43-TP通用双极型晶体管
Trans GP BJT NPN 200V 300mW 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
NRND | |
8541.21.00.95 | |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Small Signal | |
Si | |
Single | |
1 | |
200 | |
200 | |
6 | |
0.9@2mA@20mA | |
0.5@2mA@20mA | |
25@1mA@10V|40@10mA@10V|40@30mA@10V | |
300 | |
50(Min) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 1.4(Max) |
Package Length | 3.04(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |