Diodes IncorporatedMMBZ33VAL-7-FESD 抑制器

ESD Suppressor Diode Zener Uni-Dir/Bi-Dir 26V 33Vbr 46Vc 3-Pin SOT-23 T/R

Protect your investments from electrostatic discharge by implementing this tvs MMBZ33VAL-7-F ESD protection device from Diodes Zetex. This ESD diode has a maximum ESD protection device voltage of 16@HBM kV. This device's maximum clamping voltage is 46 V. This ESD diode has an operating temperature range of -65 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a dual common anode|single configuration.

A datasheet is only available for this product at this time.