电缆组件
AC Power Cable Assemblies
MMSD-05-28-L-07.00-D-K-LDX - Samtec
Video Transcript
Samtec
MMSD-05-28-L-07.00-D-K-LDX
Cable Assembly AC Power
Cable Assembly 0.177m Power to Power 10 to 10 POS SKT-SKT Crimp-Crimp 28AWG
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8544.42.90.90
Automotive
No
PPAP
No
Cable Length (m)
0.177
Wire Size (AWG)
28
Connector Type A
Power
Connector Type B
Power
Gender
SKT-SKT
Contact Termination
Crimp-Crimp
Number of Contacts
10 to 10
Connector Orientation
Straight to Straight
Maximum Current Rating (A)
4.8/Contact
Maximum Voltage Rating (VAC)
389VDC|275VAC
Contact Material
Phosphor Bronze
Contact Plating
Gold Over Nickel
Conductor Material
Tinned Copper
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
80
EDA / CAD Models
库存总量: 1 部件
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
美国
Manufacturer Lead Time:
8 星期
Price: