23
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
23
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
电路保护
电气分配与防护
压敏变阻器
MOV-07D180KK - Bourns
Video Transcript
Bourns
MOV-07D180KK
压敏变阻器
Var MOV 11VAC/14VDC 250A 18V Thru-Hole Radial
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
EA
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
18
Maximum AC Voltage Rating (V)
11
Maximum DC Voltage Rating (V)
14
Maximum Clamping Voltage (V)
36
Tolerance Voltage
10%
Clamping Current (A)
2.5
Maximum Surge Current (A)
250
Capacitance Value (pF)
3840
Energy (J)
0.9
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
9
Product Length (mm)
N/A
Product Depth (mm)
3.4
Product Height (mm)
11
Product Weight (g)
N/A
Lead Style
Radial
Terminal Pitch (mm)
5
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 2000
Quote
Manufacturer Lead Time:
13 星期
Price:
$0.0657
2000+
$0.0657
2500+
$0.0651
3000+
$0.0645
4000+
$0.0639
5000+
$0.0634
10000+
$0.0628
20000+
$0.0622
25000+
$0.0615
50000+
$0.0609