Texas InstrumentsMPY100BG模拟除法器及乘法器
Analog Multiplier/Divider 4Bit 14-Pin SBCDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4.07 |
Package Width | 12.45 |
Package Length | 20.07 |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | SBCDIP |
14 | |
Lead Shape | Through Hole |
This MPY100BG analog multiplier and divider from Texas Instruments produces an output proportional to the product of two or more independent voltages or currents in your electronic circuit. It has a single output. Its typical dual supply voltage is ±15 V, with a minimum of ±8.5 V and maximum of ±20 V. This part has a temperature range of -25 °C to 85 °C. This device comes in tube packaging. This device uses dual power supplies.
EDA / CAD Models |