MachineQMQSPARK | MQspark Plug & Play USB Module LoRa Development Kit

Plug and Play IoT Prototyping

The MQspark is a plug-and-play development kit designed as a USB module. It's perfect for those looking to rapidly prototype IoT solutions.

The kit comes with a dev board and four different Grove sensors that measure temperature, sound, distance, and orientation & speed.

The MQspark works with the open source Arduino IDE platform, which allows developers to tap into a huge development community to speed up the process.

In addition to the four sensors that are included, the MQspark is also compatible with the suite of over 200 Grove sensors, which have easy-to-use standardized connectors.

You can get started in two easy steps. First, plug in the board to your computer. Then, configure the board with the sensors you wish to use. That's it. You're ready to visualize and monitor your device.

Please visit http://machineq.com/start for a step-by-step tutorial.

For further assistance, please contact our Support Team via email at support@machineq.com.

 

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    0 星期
    • Price: $113.37
    1. 1+$113.37
    2. 5+$112.24
    3. 10+$111.11
    4. 25+$110.00
    5. 50+$108.90
    6. 100+$107.81
    7. 250+$106.74
    8. 500+$105.67
    9. 1000+$104.61