欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | NRND |
美国海关商品代码 | 8541.29.00.95 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Configuration | Dual Common Source |
Channel Mode | Enhancement |
Channel Type | N |
Number of Elements per Chip | 2 |
Mode of Operation | CW |
Process Technology | LDMOS |
Maximum Drain Source Voltage (V) | 130 |
Maximum Gate Source Voltage (V) | 10 |
Maximum VSWR | 65 |
Typical Input Capacitance @ Vds (pF) | 188@50V |
Typical Reverse Transfer Capacitance @ Vds (pF) | 0.8@50V |
Typical Output Capacitance @ Vds (pF) | 76@50V |
Maximum Power Dissipation (mW) | 1050000 |
Output Power (W) | 300(Typ) |
Typical Power Gain (dB) | 26.5 |
Maximum Frequency (MHz) | 600 |
Minimum Frequency (MHz) | 1.8 |
Typical Drain Efficiency (%) | 74 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Screw |
Package Height | 4.32(Max) mm |
Package Width | 9.91(Max) mm |
Package Length | 34.16(Max) mm |
PCB changed | 5 |
Supplier Package | NI-780 |
Pin Count | 5 |