欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | 3B992 |
环保无铅 | Active |
美国海关商品代码 | 8473.30.11.80 |
Automotive | No |
PPAP | No |
Configuration | Dual Common Source |
Type | MOSFET |
Channel Mode | Enhancement |
Channel Type | N |
Number of Elements per Chip | 2 |
Mode of Operation | Pulse |
Process Technology | LDMOS |
Maximum Drain Source Voltage (V) | 179 |
Maximum Gate Source Voltage (V) | 10 |
Maximum VSWR | 65 |
Typical Input Capacitance @ Vds (pF) | 760@65V |
Typical Reverse Transfer Capacitance @ Vds (pF) | 2.9@65V |
Typical Output Capacitance @ Vds (pF) | 203@65V |
Typical Forward Transconductance (S) | 44.7 |
Maximum Power Dissipation (mW) | 2247000 |
Output Power (W) | 1800(Typ) |
Typical Power Gain (dB) | 25.9 |
Maximum Frequency (MHz) | 400 |
Minimum Frequency (MHz) | 1.8 |
Typical Drain Efficiency (%) | 69 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Screw |
Package Height | 4.83(Max) |
Package Width | 10.29(Max) |
Package Length | 41.28(Max) |
PCB changed | 5 |
Supplier Package | NI-1230H |
Pin Count | 5 |