AmphenolMS27472T8F35P圆形连接器
Conn Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
This input/output subminiature cylindrical MS27472T8F35P connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. This RCP connector has 6 contacts that are plated with gold. Its shell size is 8-35. It has a straight body orientation. It has a receptacle type gender. It uses the crimp termination method. This product is 22.35 mm long, 20.62 mm tall and 20.62 mm deep. This circular connector has an operating temperature of -65 to 200 °C.