AmphenolMS27508E10F35A圆形连接器
Conn Circular PIN 13 POS Crimp ST Box Mount 13 Terminal 1 Port
Compliant | |
EAR99 | |
Unconfirmed | |
EA | |
Automotive | Unknown |
PPAP | Unknown |
Use this subminiature cylindrical MS27508E10F35A connector from Amphenol for your cylindrical cable housing connection needs. This RCP connector has 13 contacts that are plated with gold. Its shell size is 10-35. It has a receptacle type gender. It has a straight body orientation. It uses the crimp termination method. This product is 17.06 mm long, 23.82 mm tall and 23.82 mm deep. This circular connector has an operating temperature of -65 to 200 °C.