AmphenolMS3102E32-15SW圆形连接器
Conn Circular SKT 8 POS Solder Cup ST Box Mount 8 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8535.90.80.40 | |
Automotive | No |
PPAP | No |
Create a connection with your cylindrical cable housing using this mil-dtl-5015 circular MS3102E32-15SW connector from Amphenol. Its shell size is 32-15. It has a straight body orientation. This socket type connector's 8 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. This product is 38.88 mm long, 57.15 mm tall and 57.15 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.