AmphenolMS-3106A-20-17S圆形连接器

Conn Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port

This input/output mil-dtl-5015 circular MS3106A20-17S connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a plug type gender. It has a straight body orientation. Its shell size is 20-17. This socket type connector's 6 contacts that are made out of copper alloy and plated with silver. This product is 46.83 mm long with a diameter of 37.1 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

1 部件: 可以在 6 天内配送

    Total$40.45Price for 1

    • 可以在 6 天内配送

      Ships from:
      美国
      Date Code:
      +
      Manufacturer Lead Time:
      0 星期
      • In Stock: 1
      • Price: $40.45