AmphenolMS3106A36-15SW圆形连接器
Conn Circular SKT 35 POS Solder Cup ST Cable Mount 35 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8535.90.80.40 | |
Automotive | Unknown |
PPAP | Unknown |
This mil-dtl-5015 circular MS3106A36-15SW connector from Amphenol will connect any inputs and outputs to your application. It has a plug type gender. Its shell size is 36-15. This socket type connector's 35 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. This product is 56.36 mm long with a diameter of 62.56 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method.