Array Connector Corporation MS3111P8-3SX 圆形连接器
Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
Automotive | No |
PPAP | No |
Military Standard | MIL-C-26482 |
Military Standard Series | Series I |
Type | Circular |
Gender | PL |
Mounting | Cable Mount |
Body Orientation | Straight |
Polarization | X |
Number of Ports | 1 |
Number of Contacts | 3 |
Number of Terminals | 3 |
Contact Gender | SKT |
Termination Method | Solder |
Shell Size / Insert Arrangement | 8-3 |
Wire Size (AWG) | 20-24 |
Less Contact | No |
Contact Material | Copper Alloy |
Contact Plating | Gold Over Nickel |
Shell Material | Aluminum |
Shell Plating | Chromate Over Cadmium |
Housing Color | Olive Drab |
Maximum Current Rating (A) | 7.5 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Mating Style | Bayonet Lock |
可以在 9 天内配送
联系与支持
制造商
本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。
我们尊重您的隐私。请在此阅读我们的隐私政策。
Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
Automotive | No |
PPAP | No |
Military Standard | MIL-C-26482 |
Military Standard Series | Series I |
Type | Circular |
Gender | PL |
Mounting | Cable Mount |
Body Orientation | Straight |
Polarization | X |
Number of Ports | 1 |
Number of Contacts | 3 |
Number of Terminals | 3 |
Contact Gender | SKT |
Termination Method | Solder |
Shell Size / Insert Arrangement | 8-3 |
Wire Size (AWG) | 20-24 |
Less Contact | No |
Contact Material | Copper Alloy |
Contact Plating | Gold Over Nickel |
Shell Material | Aluminum |
Shell Plating | Chromate Over Cadmium |
Housing Color | Olive Drab |
Maximum Current Rating (A) | 7.5 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Mating Style | Bayonet Lock |
可以在 9 天内配送
制造商