AmphenolMS3116E8-2S圆形连接器
Conn Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
The miniature cylindrical MS3116E8-2S connector from Amphenol is the best way to connect any inputs you need for your application. It has a straight body orientation. This socket type connector's 2 contacts that are made out of copper alloy and plated with gold. Its shell size is 8-2. It has a plug type gender. This product is 32.15 mm long with a diameter of 19.05 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.