AmphenolMS3454L22-22PY圆形连接器
Conn Circular PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port
Supplier Unconfirmed | |
EAR99 | |
Active | |
8535.90.80.40 | |
Automotive | No |
PPAP | No |
The cylindrical circular MS3454L22-22PY connector from Amphenol is the best way to connect any inputs you need for your application. It has a receptacle type gender. This RCP connector has 4 RCP contacts. It has a straight body orientation. Its shell size is 22-22. This device has a maximum current rating of 46 A/contact. This circular connector has an operating temperature of -55 to 200 °C. It uses the crimp termination method. This product is 63.5 mm long, 54.76 mm tall and 54.76 mm deep with a diameter of 56.92 mm.