Deutsch GroupMS3471W20-41PY圆形连接器
Conn Circular PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
EAR99 | |
Unconfirmed | |
EA | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | Unknown |
PPAP | Unknown |
MIL-DTL-26482 | |
Series II | |
Circular | |
RCP | |
Cable Mount | |
Straight | |
Y | |
1 | |
41 | |
41 | |
PIN | |
Crimp | |
20-41 | |
20-24 | |
No | |
Copper Alloy | |
Gold | |
Aluminum Alloy | |
Cadmium Over Electroless Nickel | |
Olive Drab | |
7.5 | |
600VAC|850VDC | |
-55 | |
175 | |
5000 | |
Bayonet Lock | |
500 | |
40.18 | |
32.38 | |
36.9 | |
36.9 |
Connect your circular inputs with this miniature circular MS3471W20-41PY connector from Deutsch. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 41 contacts that are plated with gold over nickel. Its shell size is 20-41. This device has a maximum current rating of 7.5 A. It uses the crimp termination method. This product is 38.4 mm long, 36.85 mm tall and 36.85 mm deep with a diameter of 40 mm. This circular connector has an operating temperature of -55 to 200 °C.