Texas InstrumentsMSP-TS430L092
MSP430L092 Microcontroller Socket Board
RoHS Not Applicable | |
EAR99 | |
Unconfirmed | |
8473.30.11.80 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Dev Kit Description
The MSP-TS430L092 is a standalone ZIF socket target board used to program and debug the MSP430 in-system through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol. The development board supports the MSP430L092 device in a 14-pin TSSOP package (TI package code: PW).The active cable board translates 3V power and JTAG signals from the MSP-FET430UIF down to 1.5V level for the MSP-TS430L092 board. Connecting these two boards allows for a transparent interface to debug your 0.9V MSP430L092 application from the supported IDEs.A flash emulation tool (FET) may be purchased independently (MSP-FET430UIF) or bundled with a target board (MSP-FET430U092).Dev Kit Features
-Development board (MSP-TS430L092) with a ZIF socket fitting MSP430L092 devices in a 14-pin TSSOP (PW) package includes an LED indicator, JTAG adapter, and header pin-outs for prototyping-Includes IAR Kickstart and Code Composer Essentials integrated development environments which includes an assembler, linker, simulator, source-level debugger, and code limited C-compiler-Supports all debugging interfaces using a standard 14-pin JTAG header such as the MSP-FET430UIF.Dev Kit Additional Information
Datasheet:http://www.ti.com/lit/ds/slas673/slas673.pdf