欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Obsolete |
Automotive | No |
PPAP | No |
Type | NPN |
Material | SiGe |
Configuration | Single Dual Emitter |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 6 |
Maximum Collector-Emitter Voltage (V) | 4 |
Maximum Collector-Emitter Voltage Range (V) | <20 |
Maximum DC Collector Current (A) | 0.05 |
Maximum DC Collector Current Range (A) | 0.001 to 0.06 |
Maximum Collector Cut-Off Current (nA) | 100 |
Operational Bias Conditions | 3V/20mA |
Minimum DC Current Gain | 200@10mA@3V |
Minimum DC Current Gain Range | 200 to 300 |
Maximum Power Dissipation (mW) | 250 |
Typical Power Gain (dB) | 16.9 |
Maximum Transition Frequency (MHz) | 26500(Typ) |
Maximum Noise Figure (dB) | 0.7 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 4 |
Supplier Package | USQ |
Pin Count | 4 |