欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8542.31.00.01 |
Automotive | No |
PPAP | No |
Type | Capacitive |
Number of Channels per Chip | 46 |
Synchronous Pin | No |
Resolution (bit) | 10 |
Maximum Load Capacitance (pF) | 400 |
Maximum Rise Time (ns) | 300 |
Maximum Fall Time (ns) | 300 |
Spread Spectrum | No |
Minimum Operating Supply Voltage (V) | 2.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 9 |
Package Length | 9 |
PCB changed | 64 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 64 |
Lead Shape | No Lead |