Reduced Price
VishayMUH1PBHM3/89ARectifiers
Diode Switching 100V 1A 2-Pin Micro SMP T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Unknown |
| PPAP | Yes |
| Mounting | Surface Mount |
| Package Height | 0.73(Max) mm |
| Package Width | 1.4(Max) mm |
| Package Length | 2.3(Max) mm |
| PCB changed | 2 |
| Supplier Package | Micro SMP |
| 2 |
Converting from AC to DC is simple when using a switching diode MUH1PBHM3/89A rectifier from Vishay. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This rectifier has an operating temperature range of -55 °C to 175 °C. It is made in a single configuration. Its peak non-repetitive surge current is 10 A, while its maximum continuous forward current is 1 A.
| EDA / CAD Models |
还在寻找需要的部件吗?
在全球规模最大的电子组件市场 Verical.com上展开搜索,这里提供成百上千万种难以找到的部件。
