onsemiMURB1620CTT4GRectifiers

Diode Switching 200V 16A 3-Pin(2+Tab) D2PAK T/R

If your circuit needs to adjust from an AC to DC voltage use a switching diode MURB1620CTT4G rectifier from ON Semiconductor. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 100 A, while its maximum continuous forward current is 16 A. It is made in a dual common cathode configuration.

库存总量: 20,000 个零件

Quantity Increments of 1 Minimum 1
  • Ships from:
    香港
    Manufacturer Lead Time:
    0 星期
    • Price: