美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8541.21.00.95 |
Automotive | No |
PPAP | No |
Channel Type | P |
Configuration | Single |
Maximum Drain Source Voltage (V) | 30 |
Maximum Gate Source Voltage (V) | 30 |
Maximum Drain Gate Voltage (V) | 30 |
Maximum Power Dissipation (mW) | 500 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Packaging | Bag |
Supplier Temperature Grade | Military |
Diameter | 5.84(Max) |
Mounting | Through Hole |
Package Height | 5.33(Max) |
PCB changed | 3 |
Standard Package Name | TO-206-AA |
Supplier Package | TO-18 |
Pin Count | 3 |
Lead Shape | Through Hole |