欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | 5A002 |
环保无铅 | Unconfirmed |
美国海关商品代码 | 8542.32.00.71 |
Automotive | Unknown |
PPAP | Unknown |
Processor Type | Freescale |
Processor Family | MPC864xD |
Processor Speed | 1.3GHz |
Data Cache Size (B) | 1M |
Watchdog Timer | Yes |
ECC Support | Yes |
Chipset Type | MPC864xD |
System Memory Type | DDR2 |
Number of System Memory | 2 |
System Memory Maximum Size | 2GB |
On Board Graphic Card | No |
On Board Ethernet Card | Yes |
Ethernet Controller Type | MPC864xD |
Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
Ethernet Card Number of Connectors | 2 |
USB | 0 |
SATA | 0 |
PATA | 0 |
AGP | 0 |
PS/2 | 0 |
VGA | 0 |
Video In | No |
Mic In | No |
RS232/422/485 | 0 |
RS485 | 0 |
RS232 | 0 |
RS422 | 0 |
eDP | 0 |
GPIO | 0 |
UART | 0 |
I2C | 1 |
SMBus | 0 |
SPI | 0 |
cPCI | 0 |
PCI | 0 |
PCI Mini | 0 |
PCIe Mini | 0 |
PCMCIA | 0 |
PCIe x1 | 0 |
PCIe x2 | 0 |
PCIe x3 | 0 |
PCIe x4 | 0 |
PCIe x8 | 0 |
PCIe x16 | 0 |
PCI-X | 0 |
Typical Operating Supply Voltage (V) | -12|12|3.3|5 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 55 |
Minimum Operating Humidity (%) | 5 |
Maximum Operating Humidity (%) | 90 |
Slot Support | Yes |
CompactPCI Support | No |
Product Weight (g) | 680 |
Product Length (mm) | 19.8 |