Macronix InternationalMX25U12835FZNI-10G/TRAYFlash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 8ns 8-Pin WSON EP
Compliant | |
3A991b.1.a. | |
Active | |
Automotive | No |
PPAP | No |
NOR | |
128M | |
Sectored | |
No | |
Symmetrical | |
24 | |
4Kbyte x 4096 | |
256byte | |
1/2/4 | |
128M/64M/32M | |
Yes | |
Synchronous | |
8 | |
160/Chip | |
3/Page | |
CMOS | |
Serial (SPI, Dual SPI, Quad SPI) | |
1.65 | |
1.8 | |
2 | |
1.65 to 2 | |
20 | |
25 | |
-40 | |
85 | |
Industrial | |
No | |
No | |
No | |
100000(Typ) | |
Mounting | Surface Mount |
Package Height | 0.75(Max) mm |
Package Width | 6 mm |
Package Length | 5 mm |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | WSON EP |
8 | |
Lead Shape | No Lead |