Macronix InternationalMX25V1035FM1IFlash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3.3V 1M-bit 1M/512K/256K x 1/2-bit/4-bit 8ns 8-Pin SOP
Compliant | |
EAR99 | |
Active | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
NOR | |
1M | |
Sectored | |
No | |
Symmetrical | |
24 | |
4Kbyte x 32 | |
256byte | |
1/2/4 | |
1M/512K/256K | |
Yes | |
Synchronous | |
8 | |
2.25/Chip | |
4/Page | |
Serial (SPI, Dual SPI, Quad SPI) | |
2.3 | |
3.3 | |
3.6 | |
2.3 to 3.6 | |
9.5 | |
10 | |
-40 | |
85 | |
Industrial | |
Yes | |
No | |
No | |
Mounting | Surface Mount |
Package Height | 1.45 mm |
Package Width | 3.9 mm |
Package Length | 4.9 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOP |
8 | |
Lead Shape | Gull-wing |