NIC ComponentsNACE101M10V6.3X5.5TR13F

Cap Aluminum Lytic 100uF 10V 20% (6.3 X 5.5mm) SMD 3.32 Ohm 0.076A 2000h 85°C T/R

Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using NIC Components' electrolytic NACE101M10V6.3X5.5TR13F aluminum capacitor. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 10@2Min μA. It has a tolerance of 20%. This product is 5.5(Max) mm tall with a diameter of 6.3 mm. Its capacitance value is 100uF.

库存总量: 7,900 个零件

Regional Inventory: 3,900

    Total$77.54Price for 498

    3,900 In stock: 可以今天配送

    • Service Fee  $7.00

      可以今天配送

      Ships from:
      美国
      Date Code:
      2405+
      Manufacturer Lead Time:
      18 星期
      Minimum Of :
      498
      Maximum Of:
      3900
      Country Of origin:
      中国
         
      • Price: $0.1557
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以今天配送

      Ships from:
      美国
      Date Code:
      2405+
      Manufacturer Lead Time:
      18 星期
      Country Of origin:
      中国
      • In Stock: 3,900
      • Price: $0.1557
    • (1000)

      可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2322+
      Manufacturer Lead Time:
      22 星期
      Country Of origin:
      中国
      • In Stock: 4,000
      • Price: $0.0515