欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | 3A991a.2. |
环保无铅 | Active |
美国海关商品代码 | EA |
Automotive | No |
PPAP | No |
Family Name | Nano100 |
Instruction Set Architecture | RISC |
Device Core | ARM Cortex M0 |
Core Architecture | ARM |
Maximum CPU Frequency (MHz) | 42 |
Maximum Clock Rate (MHz) | 42 |
Data Bus Width (bit) | 32 |
Program Memory Type | Flash |
Program Memory Size | 128KB |
RAM Size | 16KB |
Maximum Expanded Memory Size | 4GB |
Programmability | Yes |
Interface Type | I2C/I2S/SPI/UART |
Number of I/Os | 52 |
No. of Timers | 4 |
PWM | 8 |
Number of ADCs | 1 |
ADC Channels | 7 |
ADC Resolution (bit) | 12 |
Number of DACs | 1 |
DAC Channels | 2 |
DAC Resolution (bit) | 12 |
USART | 0 |
UART | 5 |
USB | 0 |
SPI | 3 |
I2C | 2 |
I2S | 1 |
CAN | 0 |
Ethernet | 0 |
Watchdog | 1 |
Parallel Master Port | No |
Real Time Clock | Yes |
Minimum Operating Supply Voltage (V) | 1.8 |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Pin Count | 64 |
Lead Shape | Gull-wing |