欧盟RoHS指令 | Compliant with Exemption |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | Unknown |
PPAP | Unknown |
Type | IP40 XLR Connector |
Gender | M |
Number of Contacts | 3 |
Number of Terminals | 4 |
Number of Ports | 1 |
Termination Method | Solder |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 6/Contact |
Maximum Voltage Rating | 50V |
Insulation Resistance (MOhm) | 2000 |
Maximum Contact Resistance (mOhm) | 5 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 90 |
Mating Cycle (Cycles) | 1000 |
Shell Material | Zinc Die Cast |
Shell Plating | Black Chrome |
Packaging | Bag |
Product Length (mm) | 26 |
Product Depth (mm) | 31.3 |
Product Height (mm) | 31 |
Contact Material | Brass |
Contact Plating | Silver Over Nickel |
Housing Material | Polyamide |
Mounting | Through Hole |