onsemiNCN2411MTTWGAnalog Switch Multiplexers
4-Differential Channel 1:2 Mux/Demux Switch
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) mm |
Package Width | 3.5 mm |
Package Length | 9 mm |
PCB changed | 42 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
42 | |
Lead Shape | No Lead |
EDA / CAD Models |