onsemiNCP1076P065G交流至直流交换转换器
AC to DC Switching Converter Off-Line Switcher 6.6V 65kHz Tube 7-Pin PDIP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Off-Line Switcher | |
7.7 | |
8.5 | |
6.1 | |
6.3 | |
6.6 | |
1(Typ) | |
65(Typ) | |
Yes | |
150 | |
Tube | |
Mounting | Through Hole |
Package Height | 4.95(Max) |
Package Width | 7.11(Max) |
Package Length | 10.16(Max) |
PCB changed | 7 |
Standard Package Name | DIP |
Supplier Package | PDIP |
7 | |
Lead Shape | Through Hole |
Convert from AC to DC voltage using the NCP1076P065G AC to DC converter from ON Semiconductor .
EDA / CAD Models |