onsemiNCP1532MUAATXG
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Dual-Out 0.9V to 3.3V 1.6A/1.6A 10-Pin UDFN T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Adjust the voltage level of your devices with this step down NCP1532MUAATXG DC to DC converter from ON Semiconductor. This converter's 2 outputs can produce a current up to 1.6 A. Using the part will provide the power your application needs by requiring a voltage only of 2.7 V and not exceeding a voltage of 5.5 V. With an adjustable output that has a voltage of 0.9 to 3.3 V, this is power management at its best. A load regulation of 0.6%(Typ) and line regulation of 0.05%(Typ) is necessary for providing a constant voltage level at your output. This converter is 97 % efficient. This part offers a switching frequency of 2700 kHz in order to work properly. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |