欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Power Factor Controller |
Operation Mode | CRM |
Topology | Boost |
Minimum Operating Supply Voltage (V) | 9.5 |
Maximum Operating Supply Voltage (V) | 28 |
Start-Up Supply Current (mA) | 12 |
Switching Frequency (kHz) | 26(Min) |
Maximum Duty Cycle (%) | 0(Min) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.75(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 9 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 9 |