Murata ManufacturingNCP18WB473F10RB热敏电阻
Thermistor NTC 47K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 4108K T/R
Compliant | |
EAR99 | |
NRND | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
NTC | |
2 | |
4108 | |
4100 to 4300 | |
-40 | |
125 | |
5 | |
47000 | |
25000 to 120000 | |
±1 | |
< ±2 | |
100m | |
Temperature Compensation|Temperature Sensor | |
Tape and Reel | |
0.0047 | |
1.6 | |
0.8 | |
0.8 | |
Solder Pad | |
Surface Mount |
Simple to implement like a resistor this NCP18WB473F10RB thermistor developed by Murata will measure temperature. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.