Murata ManufacturingNCP18XW223J03RB热敏电阻
Thermistor NTC 22K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3987K T/R
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
Say goodbye to inaccurate temperature measurements with this NCP18XW223J03RB thermistor by Murata. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.