onsemiNCP2811BFCCT1G音频放大器

Audio Amp Headphone 2-CH Stereo 0.11W Class-AB 12-Pin WLCSP T/R

Look no further than this NCP2811BFCCT1G class D amplifier from ON Semiconductor to boost the output sound of your system. It has a maximum load resistance of 32 Ohm. It has a single input signal and a single output signal. It has a 2-channel stereo output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. Its typical PSRR is 106 dB.

A datasheet is only available for this product at this time.