onsemiNCP2892AFCT2G音频放大器
Audio Amp Speaker 1-CH Mono 1.08W Class-AB 9-Pin Flip-Chip T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.39(Max) mm |
Package Width | 1.45 mm |
Package Length | 1.45 mm |
PCB changed | 9 |
Standard Package Name | Flip-Chip |
Supplier Package | Flip-Chip |
9 |
Increase performance in your sound application with the NCP2892AFCT2G class D amplifier from ON Semiconductor. This audio amplifier can handle a current up to 500 mA. Its maximum power dissipation is 650 mW. It has a maximum load resistance of 8 Ohm. It has a differential and single input signal and a differential output signal. It has a 1-channel mono output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. Its typical PSRR is 64 dB.
EDA / CAD Models |