onsemiNCP303LSN09T1GSupervisory Circuits
Processor Supervisor 0.9V 1 Active Low/Open Drain 5-Pin TSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
1 | |
Active Low/Open Drain | |
0.882 | |
0.9 | |
0.918 | |
0.8 | |
10 | |
1.2 | |
Yes | |
No | |
No | |
No | |
Yes | |
-40 | |
85 | |
Tape and Reel | |
Voltage Detector | |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.5 |
Package Length | 3 |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | TSOP |
5 | |
Lead Shape | Gull-wing |
Does your printed circuit have sensitive components that need to be protected from voltage spikes? The voltage detector NCP303LSN09T1G voltage monitor IC from ON Semiconductor is your solution. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage supervisor IC has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 0.8 V and a maximum of 10 V. It has a typical reset threshold voltage of 0.9 V, with a minimum of 0.882 V and a maximum of 0.918 V.
EDA / CAD Models |