onsemiNCP786LSTADJT3GLinear Regulators
Standard Regulator Pos 15V 0.006A 4-Pin(3+Tab) SOT-223 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Standard | |
1 | |
Positive | |
±3 | |
Adjustable | |
15 | |
0.006(Min) | |
55 | |
450 | |
1.275(Typ) | |
0.1% | |
0.66%(Typ) | |
0.015 | |
73°C/W | |
Current Limit|Thermal Protection | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.57 mm |
Package Width | 3.5 mm |
Package Length | 6.5 mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
4 | |
Lead Shape | Gull-wing |