Murata ManufacturingNCS1S2405SC直流-直流转换器和开关式调节器模块
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 5-Pin SIP Module
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 11.3(Max) |
Package Width | 8.2(Max) |
Package Length | 21.87(Max) |
PCB changed | 5 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
5 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down NCS1S2405SC DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C.