欧盟RoHS指令 | Compliant with Exemption |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8542.39.00.60 |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | Yes |
PPAP | Yes |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Output Type | Fixed |
Output Voltage (V) | 3.3 |
Maximum Output Current (A) | 0.45 |
Minimum Input Voltage (V) | 4.4 |
Maximum Input Voltage (V) | 42 |
Maximum Dropout Voltage @ Current (V) | 0.5@300mA |
Line Regulation | 30mV |
Load Regulation | 15mV |
Maximum Quiescent Current (mA) | 0.15 |
Junction to Ambient | 66°C/W |
Special Features | Over Current Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.38(Max) |
Package Width | 6.22(Max) |
Package Length | 6.73(Max) |
PCB changed | 4 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
Pin Count | 5 |
Lead Shape | Gull-wing |