美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Obsolete |
美国海关商品代码 | 8504.40.95.80 |
Automotive | No |
PPAP | No |
Type | Step Down |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 4.5 |
Maximum Input Voltage (V) | 14 |
Output Voltage (V) | 0.6 to 3.3 |
Output Current (A) | 50 |
Output Power (W) | 165 |
Input/Output Type | DC/DC |
Switching Frequency (kHz) | 320(Typ) |
Switching Regulator | Yes |
Load Regulation | 2mV(Typ) |
Line Regulation | 3mV(Typ) |
Efficiency (%) | 95.7(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Output Type | Adjustable |
Mounting | Through Hole |
Package Height | 8.2(Max) - 0.2(Min) |
Package Width | 20 |
Package Length | 30.85 |
PCB changed | 20 |
Pin Count | 20 |