Mean Well EnterprisesNDR-75-24

AC/DC Power Supply Single-OUT 24V 3.2A 76.8W 7-Pin

With this NDR-75-24 AC to DC power supply from Mean-Well USA, Inc. your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 24 V and maximum output power of 76.8 W. This part's single output can handle a current up to 3.2 A. This part has a minimum operating temperature of -20 °C and a maximum of 70 °C.

Import TariffMay apply to this part if shipping to the United States

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    12 星期
    Country Of origin:
    中国
    • Price: $25.10
    1. 1+$25.10
    2. 5+$23.90
    3. 10+$22.80