欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 8.75(Max) mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 14 |
Lead Shape | Gull-wing |
This NE592D14R2G video distribution amplifier from ON Semiconductor both filters and displays video signals at higher resolutions. It has a maximum of ±8 V. This video amplifier has a temperature range of 0 °C to 70 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device uses dual power supplies.