NIC ComponentsNEXC105Z5.5V21X10.5TRF双电层电容器 - 超级电容器
Cap Supercap 1F 5.5V -20% to 80% (21 X 10.5mm) SMD Cylindrical 1500uA 7 Ohm 1000h 70°C T/R
Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
NIC Components brings you their latest NEXC105Z5.5V21X10.5TRF ultracapacitor, the perfect solution for an electronics project that requires greater tolerance to frequent charge and discharge cycles. It can withstand a voltage of 5.5 VDC. Its leakage current is 1500 μA. This super capacitor has a maximum operating temperature of 70 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 10.5 mm tall with a diameter of 21 mm. Its capacitance value is 1F.