NIC ComponentsNEXCW474Z3.5V10.7X8.5TRF双电层电容器 - 超级电容器
Cap Supercap 0.47F 3.5V -20% to 80% (10.7 X 8.5mm) SMD Cylindrical 50 Ohm 240h 85°C T/R
Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
Do you require a high-capacity energy storage medium? The NEXCW474Z3.5V10.7X8.5TRF ultracapacitor, developed by NIC Components, is the tool for you. It can withstand a voltage of 3.5 VDC. This super capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 8.5(Max) mm tall with a diameter of 10.7 mm. Its capacitance value is 0.47F.