欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | 5A991.c.10.b |
环保无铅 | Obsolete |
美国海关商品代码 | 8517.62.00.20 |
Automotive | No |
PPAP | No |
Number of Primary Switch Ports | 5 |
Maximum Data Rate (Mbps) | 1000 |
Typical Data Rate (Mbps) | 10/100/1000 |
Minimum Operating Supply Voltage | 100VAC |
Maximum Operating Supply Voltage | 240VAC |
Power Supply Type | Single |
Fiber Support | No |
Integrated LED Drivers | Yes |
VLAN Support | No |
JTAG Support | No |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 40 |
Mounting | Desktop |
Package Height | 22 |
Package Width | 66 |
Package Length | 126 |