Compliant | |
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Regulated | |
Wall Mount | |
AC/DC | |
1 | |
Fixed | |
5 | |
2.4 | |
12 | |
4000VAC | |
1% | |
5% | |
80(Max)@230VAC | |
0.4@115VAC | |
47 to 63 | |
30@230VAC | |
82(Typ) | |
Interchangeable Plug | |
Black | |
USB Type-A Female | |
No | |
60mV(Max) | |
Overload|Over Voltage|Short Circuit | |
-30 | |
70 | |
Mounting | Plug in |
Package Height | 55 |
Package Width | 28 |
Package Length | 48 |